help desk software
DATA SHEET

250

Switchcraft

Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
250
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part 250 is a durable and reliable 1/4" phone plug designed for professional audio applications. It features a 2-position solder style terminal and is cable mounted for easy installation. With its sturdy construction and excellent signal transmission, this 2 terminal, 1 port phone plug is perfect for musicians, sound engineers, and audio enthusiasts looking for high-quality audio connections.
Search Keywords:
250
IN STOCK: 592
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.50
$27.500
25
$3.40
$85.000
100
$3.18
$318.000
300
$3.13
$939.000
500
$3.08
$1,540.000
1,000
$3.04
$3,040.000
2,500
$2.99
$7,475.000
5,000 +
$2.95
$14,750.000
Tools/3D Models