2501F
SwitchcraftConn Microphone Connector F 2 POS ST Cable Mount 2 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
2501F
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Microphone Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part 2501F is a high-quality microphone connector designed for professional audio applications. This connector features a 2-position, straight cable mount design with 2 terminals and 1 port. It provides a secure and reliable connection for microphone cables, ensuring optimal audio performance. The 2501F is easy to install and offers excellent durability for long-lasting use. Whether you're a musician, sound engineer, or audio enthusiast, this microphone connector is the perfect choice to ensure seamless and efficient audio connections.
Search Keywords:
2501F
IN STOCK:
898
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$15.67
$15.670
10
$11.96
$119.600
25
$11.01
$275.250
50
$10.17
$508.500
100
$9.43
$943.000
250
$8.62
$2,155.000
500
+
$7.80
$3,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GE12I12-P1J
AC/DC Adapter - Wall Mount - 12 Watts: 12VDC @ 1A - Lvl VI ++ ORDER AC BLADES ++
PTD902-2015K-A503
Res Carbon Film POT 50K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin...
320.01E11BLU
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Square Blue Button - Through ...
AC-PLUG-MIX
AC plug MIX EU-US-UK-AU connectors for GE12 /18 / 24 series adapter
GP25A13D-R1B
AC/DC Adapter - Desktop - 28 Watts: 3 Outputs: 5/12/-12V @ 2.5/1/0.3A - IEC C320-C14 Inlet