267
SwitchcraftConn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Switchcraft
Nº de pieza:
267
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Paquete estándar del proveedor:
100
Tipo de paquete:
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part 267 is a durable and reliable 1/4" phone plug designed for various audio and video applications. This plug features a 3-position solder terminal for secure connections, and it can easily be mounted to a cable with its cable mount design. With a single port for seamless connectivity, this plug ensures excellent audio transmission and is a must-have for any professional audio setup.
Palabras clave de búsqueda:
267
EN STOCK:
1.609
Puede enviar inmediatamente
Pedido Mínimo:
5
Plazo de entrega de fábrica
8 Semanas
Cantidad
Precio por unidad
Precio Ext.
5
$6.619
$33.095
25
$4.886
$122.150
50
$4.787
$239.350
100
$4.598
$459.800
300
$4.527
$1,358.100
500
$4.439
$2,219.500
1.000
$4.351
$4,351.000
2.500
+
$4.308
$10,770.000
CLIENTELA
TAMBIÉN COMPRADO
208267-2
SKT CONT ASSY, SZ 20, ARINC
030-2409-003
Contact PIN Crimp ST Cable Mount 20-22AWG Automotive
87797-0400
Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
12B
Audio Connector - Phone Jack - Female - Stereo - 6.35mm(0.250") Headphone - 1A 25VDC - 3/8...
39-01-2085
Conn Housing F 8 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag