help desk software
DATA SHEET

269X

Switchcraft

Conn 1/4"" Phone Plug M 3 POS ST Cable Mount 3 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
269X
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Tin
Termination Method:
N/A
Operating Temperature:
N/A
SWITCHCRAFT part 269X is a reliable and sturdy 1/4 phone plug designed for easy cable mounting. This connector features a 3-position configuration with 3 terminals, making it perfect for various audio connectivity applications. With its durable construction and efficient design, the 269X ensures secure and seamless connections, resulting in superior sound quality and uninterrupted performance. Whether you're an audio professional or a DIY enthusiast, this SWITCHCRAFT connector is a must-have component for your audio projects.
Search Keywords:
269X
IN STOCK: 395
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.55
$67.750
25
$9.00
$225.000
50
$7.89
$394.500
100
$7.36
$736.000
300
$7.15
$2,145.000
500
$7.04
$3,520.000
1,000
$6.81
$6,810.000
2,500 +
$6.41
$16,025.000
Tools/3D Models
Product Guides