help desk software
DATA SHEET

280

Switchcraft

Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
280
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part 280 is a reliable solution for connecting audio devices. This 1/4 phone plug features a male connector with 2 positions for easy soldering. It is designed for cable mounting and has 2 terminal points and 1 port. With its sturdy construction, this switchcraft part ensures a secure and long-lasting connection for all your audio needs.
Search Keywords:
280
IN STOCK: 1,107
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.12
$30.600
25
$5.22
$130.500
100
$4.66
$466.000
300
$4.59
$1,377.000
500
$4.20
$2,100.000
1,000
$4.08
$4,080.000
2,500
$4.02
$10,050.000
5,000 +
$3.96
$19,800.000
Tools/3D Models