help desk software
DATA SHEET

281

Switchcraft

Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
281
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords:
281
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.46
$37.300
25
$6.26
$156.500
100
$5.79
$579.000
300
$5.32
$1,596.000
500
$4.58
$2,290.000
1,000
$4.03
$4,030.000
2,500
$3.92
$9,800.000
5,000 +
$3.73
$18,650.000
Possible Replacement
280
280
VIEW PRODUCT
Tools/3D Models