Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
285L
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
Tin
Termination Method:
N/A
Operating Temperature:
N/A
Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords:
285L
IN STOCK:
503
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.83
$39.150
25
$6.36
$159.000
50
$6.26
$313.000
100
$6.07
$607.000
300
$5.58
$1,674.000
500
$4.79
$2,395.000
1,000
$4.23
$4,230.000
2,500
+
$4.12
$10,300.000