2P1419
SwitchcraftConn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
2P1419
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
Enhance the connectivity of medical equipment with SWITCHCRAFT part 2P1419, a reliable Conn Phone Plug perfect for medical use. This cable mount plug features 2 solder lug terminals, creating a secure connection for seamless data transmission. Upgrade your medical devices with this high-quality switchcraft plug designed for precision and durability.
Search Keywords:
2P1419There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
34
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Product Guides