3501FPX
SwitchcraftRCA (Phono) Audio / Video Connector - 2 Contacts - Jack - Metal Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
3501FPX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
RCA
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
The 3501FPX is a 2-way RCA Panel Mount Jack with nickel-plated contacts. This front mount jack comes a natural thermoplastic insulator, tin-plated copper alloy housing, nickel-plated steel solder terminal and washer. It can mate with standard Ø1/8 phono plug.
Search Keywords:
3501FPX
IN STOCK:
27
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
50
$2.59
$129.500
300
$2.35
$705.000
500
$2.02
$1,010.000
1,000
$1.73
$1,730.000
2,500
$1.69
$4,225.000
5,000
$1.59
$7,950.000
7,500
+
$1.56
$11,700.000