3501FRX
SwitchcraftRCA (Phono) Audio / Video Connector - 2 Contacts - Jack - Metal Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
3501FRX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
RCA
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Create a connection with your sound and video using this rca 3501FRX audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 2 terminals use the solder termination method. This product is 22.63 mm long, 23.03 mm tall and 15.88 mm deep.
Search Keywords:
3501FRX
IN STOCK:
710
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.16
$31.600
50
$2.14
$107.000
250
$2.07
$517.500
500
$2.03
$1,015.000
1,000
$1.99
$1,990.000
2,500
$1.95
$4,875.000
5,000
$1.92
$9,600.000
7,500
+
$1.89
$14,175.000