3502AAU
SwitchcraftRCA (Phono) Audio / Video Connector - Plug - Gold Plated Contacts - Zinc Alloy Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
3502AAU
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Type:
Phono Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Rigid Plastic
Number of Contacts:
2
Contact Plating:
Gold
Termination Method:
Solder Cup
Operating Temperature:
-40 to 85 °C
The 3502AAU is a 2-conductor cable-mount shielded straight RCA Plug with solid pins and a long handle. It has electro-tin-plated CRS cable clamp and a rigid plastic insulator. It features an easy-to-assemble construction. The plug features a solid-pin design and large solder terminals that make termination faster and easier.
Search Keywords:
3502AAU
IN STOCK:
1,250
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.18
$25.900
50
$2.97
$148.500
100
$2.87
$287.000
250
$2.83
$707.500
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.70
$6,750.000
5,000
+
$2.66
$13,300.000
CUSTOMERS
ALSO BOUGHT
8215
15A 125V 2P 3W (5-15P) Hospital Grade Plug - White Body in a Black Housing
8215T
15A 125V 2P 3W (5-15P) Hospital Grade Plug - Black Body in a Transparent Housing
NC3FXX
XX Series - 3 pole female cable connector with Nickel housing and silver contacts.
The n...
NC3MXX
XX Series - 3 pole male cable connector with Nickel housing and silver contacts.
The nex...
3502ABAU
RCA (Phono) Audio / Video Connector - Plug - Gold Plated Contacts - Zinc Alloy Body - Blac...