Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
3502RAAU
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Phono Plug
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
2
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
N/A
Conn Phono Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Search Keywords:
3502RAAU
IN STOCK:
515
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.44
$77.200
10
$15.21
$152.100
25
$14.98
$374.500
50
$11.23
$561.500
75
$10.49
$786.750
100
+
$10.28
$1,028.000