help desk software
DATA SHEET

3502RABAU

Switchcraft

RCA (Phono) Audio / Video Connector - 1 Contacts - Plug - Gold Plated Contacts - Zinc Alloy Body - Black. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
3502RABAU
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Phono Plug
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
2
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
N/A
The 3502RABAU is a right angle RCA Plug has an easy-to-assemble three piece construction. The plug features a solid-pin design and large solder terminals that make termination faster and easier. The reduced profile makes it perfect for use behind equipment where space is at a premium. The larger cable clamp and handle will accommodate a variety of cable sizes. It is available in gold-plated body finger and black finished handle, this new RCA plug will save time and space in any application.
Search Keywords:
3502RABAU
IN STOCK: 61
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.03
$65.150
25
$11.92
$298.000
50
$11.80
$590.000
100
$10.06
$1,006.000
300
$9.96
$2,988.000
500
$9.86
$4,930.000
1,000 +
$9.76
$9,760.000
Tools/3D Models