Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
3505FX
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Type:
Phono Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn Phono Jack F 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords:
3505FX
IN STOCK:
212
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$3.998
$19.990
50
$3.251
$162.550
100
$3.063
$306.300
250
$2.683
$670.750
500
$2.656
$1,328.000
750
$2.630
$1,972.500
1,000
+
$2.603
$2,603.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NC3FX
X Series - 3 pole female cable connector with Nickel housing and silver contacts.
The "i...
NC3MX
X Series - 3 pole male cable connector with Nickel housing and silver contacts.
The "ind...
05CL5MX
DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contac...
09CL4MX
DIN Audio / Video Connector - 4 Contacts - Plug - Cable Mount - Solder - Tin Plated Contac...
12CL5MX
DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contac...