35HDBAU
SwitchcraftPhone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Gold Plated Contacts - Metal Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDBAU
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
3.5MM Stereo Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
0 to 66 °C
The 35HDBAU is a 3-conductor straight RCA Plug with gold-plated brass contacts, black epoxy brass handle and a sturdy construction 3.5mm body. This 35HD series connector has longer cable clamp and larger solder terminals for easier plug assembly and more room for solder connections. Longer handle for improved gripping surface and easy plug withdrawal from jack.
Search Keywords:
35HDBAU
IN STOCK:
642
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.89
$44.450
25
$7.89
$197.250
50
$7.77
$388.500
100
$7.61
$761.000
300
$7.50
$2,250.000
500
$7.38
$3,690.000
1,000
+
$7.27
$7,270.000
CUSTOMERS
ALSO BOUGHT
7511A53
LTP Linear .187"D .380"L V-0
NC3FD-L-BAG
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
NC3MD-L-BAG-1
DL Series - 3 pole male receptacle - solder cups, black metal housing, silver contacts
U...
NE8FDP-B
etherCON D Series - RJ45 feedthrough receptacle, black D-shape metal flange with the latch...
NE8FDY-C6-B
etherCON CAT6 Series - The etherCON CAT6 D-shape panel connectors with black metal housing...