help desk software
DATA SHEET

35HDBAUS

Switchcraft

Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Gold Plated Contacts - Brass Body. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDBAUS
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
3.5MM Stereo Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
0 to 66 °C
This 3.5mm stereo plug 35HDBAUS audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a maximum voltage rating of 140 VDC|250VAC. This connector has a single port. It has a straight body orientation. 35HDBAUS is housed in copper alloy. This device has a maximum current rating of 4 A. Its 3 terminals use the solder termination method. This cable has an operating temperature range of 0 °C to 66 °C. This product is 43.18 mm long with a diameter of 10.31 mm.
Search Keywords:
35HDBAUS
IN STOCK: 41
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.69
$53.450
25
$9.61
$240.250
50
$9.47
$473.500
100
$8.29
$829.000
300
$8.16
$2,448.000
500
$8.04
$4,020.000
1,000 +
$7.52
$7,520.000
Tools/3D Models