35HDBN
SwitchcraftPhone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Tin Plated Contacts - Metal Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDBN
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
3.5MM Stereo Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
3
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
0 to 66 °C
The 35HDBN is a straight RCA Plug with insert molded plug finger. Longer cable clamp and larger solder terminals for easier plug assembly and more room for solder connections. The plug is made with the tin-plated copper alloy solder terminal, tin-plated CRS cable clamp and clear plastic tubular insulator. Longer handle for improved gripping surface and easy plug withdrawal from jack.
Search Keywords:
35HDBN
IN STOCK:
404
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.74
$43.700
25
$7.74
$193.500
50
$7.62
$381.000
100
$6.56
$656.000
300
$6.46
$1,938.000
500
$6.14
$3,070.000
1,000
+
$6.04
$6,040.000
CUSTOMERS
ALSO BOUGHT
735279
REC FASTON SERIES 635 PIDG
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
182655-1
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series.
206036-1
RECEPT,SZ 17-16 CPC
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...