35HDLBAU
SwitchcraftPhone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Gold Plated Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDLBAU
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
3.5MM Stereo Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
The best way to use video and audio in your project is by using the 3.5mm stereo plug 35HDLBAU audio and video connector from Switchcraft. This PL connector has 3 PL contacts. It has a plug type gender. It has a straight body orientation. This connector has a single port.
Search Keywords:
35HDLBAU
IN STOCK:
72
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.09
$80.450
25
$14.67
$366.750
50
$14.06
$703.000
100
$13.50
$1,350.000
300
$12.66
$3,798.000
500
$10.91
$5,455.000
1,000
+
$9.73
$9,730.000