Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDLSN12
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Type:
3.5MM Stereo Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Tin
Termination Method:
N/A
Operating Temperature:
-20 to 85 °C
Conn 3.5MM Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords:
35HDLSN12
IN STOCK:
95
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$17.66
$88.300
10
$15.43
$154.300
25
$14.11
$352.750
50
$13.40
$670.000
75
$13.27
$995.250
100
+
$11.56
$1,156.000
Product Guides
CUSTOMERS
ALSO BOUGHT
35HDRABAU
Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Gold Plated Contacts - ...
35HDRABAUS
Conn 3.5MM Stereo Plug PL 3 POS Solder Lug RA Cable Mount 3 Terminal 1 Port
35HDRANAU
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
35HDRANN
Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Nickel Plated Contacts ...