Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDNAU
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
3.5MM Stereo Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
0 to 66 °C
Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
35HDNAU
IN STOCK:
76
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.00
$50.000
25
$8.99
$224.750
50
$8.08
$404.000
100
$7.50
$750.000
300
$7.39
$2,217.000
500
$6.97
$3,485.000
1,000
+
$6.86
$6,860.000