help desk software
DATA SHEET

35HDNN

Switchcraft

Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Tin Plated Contacts - Metal Body. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDNN
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
3.5MM Stereo Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
3
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
0 to 66 °C
The 35HDNN is a 3-conductor straight Phono Plug with black LCP molding compound, tin-plated brass body finger, nickel-plated brass handle and a sturdy construction 3.5mm body. This 35HD series connector has longer cable clamp and larger solder terminals for easier plug assembly and more room for solder connections. Longer handle for improved gripping surface and easy plug withdrawal from jack.
Search Keywords:
35HDNN
IN STOCK: 1,615
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.37
$36.850
25
$4.86
$121.500
50
$4.78
$239.000
100
$4.71
$471.000
300
$4.64
$1,392.000
500
$4.57
$2,285.000
1,000 +
$4.50
$4,500.000
Tools/3D Models