Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDRABAUS
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
3.5MM Stereo Plug
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Liquid Crystal Polymer
Number of Contacts:
3
Contact Plating:
Nickel,Gold
Termination Method:
Solder
Operating Temperature:
N/A
Conn 3.5MM Stereo Plug PL 3 POS Solder Lug RA Cable Mount 3 Terminal 1 Port
Search Keywords:
35HDRABAUS
IN STOCK:
81
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$39.77
$39.770
10
$24.79
$247.900
25
$22.08
$552.000
50
$21.00
$1,050.000
100
$18.31
$1,831.000
300
$18.13
$5,439.000
500
+
$17.95
$8,975.000
CUSTOMERS
ALSO BOUGHT
901-9511-1
RF Connector SMA Straight Crimp Plug for RG-142 RG-55B RG-142B RG-223 RG-400 50 Ohm
52043-3
TERMINAL R PG 4 1/4
61048-1
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.016" (0.41mm) Tab Thickness - 18...
11K5015-JMNB
Switch Access Rotary Switch Round Knob
PT08SE-10-6S(SR)
Circular Connector Plug - Female Sockets - 6 Position - 10-6 Insert Arrangement - Bayonet ...