35HDRANN
SwitchcraftPhone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Nickel Plated Contacts - Brass Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDRANN
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
3.5MM Stereo Plug
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Make your project the best it can be by using this 3.5mm stereo plug 35HDRANN audio and video connector from Switchcraft. This PL connector has 3 PL contacts. This connector has a single port. It has a right angle body orientation. It has a plug type gender. Its 3 terminals use the solder termination method.
Search Keywords:
35HDRANN
IN STOCK:
63
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$16.99
$16.990
10
$12.96
$129.600
25
$12.42
$310.500
50
$12.12
$606.000
100
$11.88
$1,188.000
300
$11.65
$3,495.000
500
+
$11.40
$5,700.000
CUSTOMERS
ALSO BOUGHT
35HDRABAU
Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Gold Plated Contacts - ...
35HDRABAUS
Conn 3.5MM Stereo Plug PL 3 POS Solder Lug RA Cable Mount 3 Terminal 1 Port
35HDRANAU
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
35HDLSN12
Conn 3.5MM Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port