help desk software
DATA SHEET

35LJNAU

Switchcraft

Conn 3.5MM Audio Jack F 2 POS ST Cable Mount 2 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35LJNAU
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
3.5MM Audio Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
2
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
N/A
Conn 3.5MM Audio Jack F 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords:
35LJNAU
IN STOCK: 62
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.97
$99.850
10
$15.52
$155.200
25
$14.29
$357.250
50
$13.94
$697.000
75
$13.80
$1,035.000
100 +
$13.26
$1,326.000
Tools/3D Models