help desk software
DATA SHEET

35RAPC2AV

Switchcraft

Phone Audio Connector - Vertical Mount - Mono - Threaded Bushing - 2 Contacts - Jack - 3.5 mm - PCB Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35RAPC2AV
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560
Type:
3.5MM Mono Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The 35RAPC2AV is a 3.5mm PC Mountable Jack, perfect for use in multi-media workstations, headphone/microphone sets. The compact design and ease of installation onto a PCB make this an ideal solution. The jack is made with the steel wire coil spring, nickel-plated copper alloy bushing, silver-plated copper alloy terminal and tip spring and black thermoplastic body.
Search Keywords:
35RAPC2AV
IN STOCK: 4,030
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.346
$33.650
250
$1.069
$267.250
560
$1.024
$573.440
1,120
$0.917
$1,027.040
2,800
$0.903
$2,528.400
5,040
$0.890
$4,485.600
7,840
$0.876
$6,867.840
10,080 +
$0.863
$8,699.040
Tools/3D Models
Product Guides