35RAPC2BH3
SwitchcraftPhone Audio Connector - 3 Contacts - Jack - PCB Mount - Silver Plated Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35RAPC2BH3
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
560
Type:
3.5MM Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
5
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The 3.5mm stereo jack 35RAPC2BH3 audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector has 5 F contacts. It has a right angle body orientation. It has a female type gender. This connector has a single port. 35RAPC2BH3 is housed in thermoplastic. This product is 11.5 mm long, 6 mm tall and 17.5 mm deep. Its 5 terminals use the solder termination method.
Search Keywords:
35RAPC2BH3
IN STOCK:
900
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.273
$22.730
100
$1.814
$181.400
250
$1.588
$397.000
560
$1.463
$819.280
1,120
$1.434
$1,606.080
2,800
$1.420
$3,976.000
5,040
$1.406
$7,086.240
7,840
+
$1.392
$10,913.280
Product Guides