Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35RAPC2BVN4
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Type:
3.5MM Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
5
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Search Keywords:
35RAPC2BVN4
IN STOCK:
1,036
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.398
$23.980
100
$1.814
$181.400
250
$1.793
$448.250
560
$1.727
$967.120
1,120
$1.571
$1,759.520
2,800
$1.563
$4,376.400
5,040
$1.555
$7,837.200
7,840
+
$1.547
$12,128.480
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![5-747913-2](https://www.masterelectronics.com/images/parts/largeimages/10418502.jpg)
5-747913-2
D-Sub Connector - Receptacle - Female Sockets - 25 Positions - 2 Rows - Shell Size 3 (B) -...
![3VB3](https://www.masterelectronics.com/images/parts/largeimages/11164024.jpg)
3VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
![412](https://www.masterelectronics.com/images/parts/largeimages/12101164.jpg)
412
DC Fan Axial Sintec-Sleeve Bearing - 12V - 10V to 14V - 5.9CFM 18dB - 40 X 40 X 20mm - 600...
![IM23TS](https://www.masterelectronics.com/images/parts/largeimages/12106666.jpg)
IM23TS
Signal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Automotive
![2106-632-AL](https://www.masterelectronics.com/images/parts/largeimages/44136872.jpg)
2106-632-AL
Standoffs Hex F 6.35mm 6-32 15.88mm Aluminum