35RAPC4BHN2
SwitchcraftPhone Audio Connector - Horizontal Mount - Stereo - Non-threaded Bushing - 3 Contacts - Jack - 3.5 mm.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35RAPC4BHN2
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
840
Type:
3.5MM Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
5
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
The 35RAPC4BHN2 is a 3.5mm PC horizontal mount Stereo Jack with non-threaded bushing. The compact design and ease of installation onto a PCB make this an ideal solution.
Search Keywords:
35RAPC4BHN2
IN STOCK:
1,271
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$1.64
$16.400
100
$1.30
$130.000
250
$1.21
$302.500
840
$1.19
$999.600
1,680
$1.17
$1,965.600
2,520
$1.15
$2,898.000
5,040
$1.14
$5,745.600
7,560
+
$1.12
$8,467.200
Product Guides
CUSTOMERS
ALSO BOUGHT
3856A-282-103AL
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Sold...
33-1148-BU
Conn BNC M ST Cable Mount Bulk
35-144
Switch Toggle ON ON DPDT Bat Lever Solder 20A 277VAC Panel Mount with Threads
45-2510
Conn D-Subminiature Adapter M/F 9/25 POS ST 1 Port
45-588-BU
Conn D-Subminiature Adapter F/M 9/25 POS ST 1 Port Bulk