35RAPC4BV4
SwitchcraftPhone Audio Connector - Vertical Mount - Stereo - Threaded Bushing - 3 Contacts - Jack - 3.5 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35RAPC4BV4
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
560
Type:
3.5MM Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
5
Contact Plating:
Tin Alloy
Termination Method:
Solder
Operating Temperature:
N/A
The 35RAPC4BV4 is a 3.5mm Mono and Stereo PC Board Vertical-mount Jack with black PBT+15% glass filled housing, nickel-plated brass bushing, tin-plated phosphor bronze springs and a clear polycarbonate cover. The compact design and an easy of installation onto a PCB make this an ideal solution.
Search Keywords:
35RAPC4BV4
IN STOCK:
792
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.05
$30.500
50
$1.99
$99.500
250
$1.91
$477.500
560
$1.88
$1,052.800
1,120
$1.85
$2,072.000
2,800
$1.83
$5,124.000
5,040
$1.80
$9,072.000
7,840
+
$1.77
$13,876.800
Product Guides