help desk software

35RAPC7J

Switchcraft

Conn Stereo Jack F/F 2/2 POS Solder RA Thru-Hole 4 Terminal 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35RAPC7J
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Stereo Jack
Gender:
F/F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
2/2
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
Conn Stereo Jack F/F 2/2 POS Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords:
35RAPC7J
IN STOCK: 100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.51
$47.550
10
$8.77
$87.700
25
$8.68
$217.000
50
$8.40
$420.000
75
$8.32
$624.000
100 +
$7.43
$743.000
DOWNLOADS