35RAPC7JS
SwitchcraftPhone Audio Connector - 3 Contacts - Jack - 3.5 mm - PCB Mount - Silver Plated Contacts - Plastic Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35RAPC7JS
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
3.5MM Stereo Jack
Gender:
F/F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3/3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
Create a connection with your sound and video using this 3.5mm stereo jack 35RAPC7JS audio and video connector from Switchcraft. This F/F connector's 3 / 3 contacts that are made out of copper alloy and plated with silver. This connector has 2 ports. It has a right angle body orientation. 35RAPC7JS is housed in thermoplastic. This product is 15 mm long, 26.7 mm tall and 16.1 mm deep. Its 6 terminals use the solder termination method.
Search Keywords:
35RAPC7JS
IN STOCK:
890
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.12
$40.600
25
$5.97
$149.250
50
$5.79
$289.500
100
$5.57
$557.000
300
$5.48
$1,644.000
500
$5.38
$2,690.000
1,000
+
$5.29
$5,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
29-100-BLK
Binding Post - Standard - 20 A - 120 V - Nickel Plated Contacts - Panel Mount - Black.
29-100-RED
Binding Post - Standard - 20 A - 120 V - Nickel Plated Contacts - Panel Mount - Red.
2301843-2
AMPL PLUG HD20, R/A, 9P, B/L,4-40 S/LOCK
0603ESDA2-TR2
ESD Suppressor Polymer 30V 2-Pin SMD T/R
RR121-1A23-311
Digital Sensor Digital Output 3V Automotive 3-Pin SOT-23