help desk software
DATA SHEET

41

Switchcraft

Conn Phone Jack F 2 POS ST Panel Mount 4 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
41
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Plastic
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part 41 is a high-quality, panel-mount phone jack designed for reliable connections. This connector features a 2-position configuration and 4 terminals, making it perfect for various applications. The sturdy design ensures secure mounting and optimal performance. Ideal for use in audio equipment, instruments, and other electronic devices.
Search Keywords:
41
IN STOCK: 400
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.52
$27.600
50
$3.87
$193.500
100
$3.55
$355.000
300
$3.15
$945.000
500
$2.98
$1,490.000
1,000
$2.78
$2,780.000
2,500
$2.55
$6,375.000
5,000 +
$2.51
$12,550.000
Tools/3D Models
Product Guides