help desk software
DATA SHEET

41312

Switchcraft

Switch Toggle Flat Lever Solder Lug 2A 200VA Panel Mount with Threads

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
41312
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
200 A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Solder
Life Cycle:
Discontinued & Replaced
Switch Toggle Flat Lever Solder Lug 2A 200VA Panel Mount with Threads
Search Keywords:
41312
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides