41312X
SwitchcraftToggle Switch - DPDT (x2) - 3 Position - 2A - 125VAC - Non-locking - 15/32-32 Bushing Thread - Non-Illuminated - Solder Lug Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
41312X
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
200 A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Solder
The 41312X from Switchcraft is double pole double throw (DPDT) non-illuminated toggle switch with 3 positions and solder lug termination. This non-locking toggle switch has 15/32-32 bushing thread, 2A current rating and 125VAC voltage rating. Operating temperature range is from -30°C to 70°C.
Search Keywords:
41312X
IN STOCK:
56
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$74.47
$74.470
5
$60.11
$300.550
10
$58.24
$582.400
25
$56.47
$1,411.750
50
$55.62
$2,781.000
100
$54.79
$5,479.000
250
+
$53.96
$13,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
121462VX778
Switch Toggle, DPDT, Locking Lever, Terminal Style: Solder Lug, Current: 4A, Voltage: 125V...
12146X778
Switch Toggle ON ON DPDT Round Lever, Terminal Style: Solder Lug, Current: 4A Voltage:125V...
56D36-01-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC