Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
42A
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Plastic
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
-20 to 65 °C
Conn Phone Jack F 2 POS ST Panel Mount 4 Terminal 1 Port
Search Keywords:
42A
IN STOCK:
133
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.70
$23.500
50
$3.45
$172.500
100
$3.02
$302.000
300
$2.86
$858.000
500
$2.82
$1,410.000
1,000
$2.77
$2,770.000
2,500
$2.73
$6,825.000
5,000
+
$2.69
$13,450.000
Product Guides