help desk software
DATA SHEET

440X

Switchcraft

Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
440X
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
2
Contact Plating:
Tin
Termination Method:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part 440X is a versatile 1/4" phone plug that is perfect for audio and telecommunications applications. This plug features a cable mount design, allowing easy installation and secure connectivity. With 2 positions and 2 terminals, it provides a reliable connection for your audio or telecom needs. This 1-port plug is crafted with precision and durability in mind, ensuring long-lasting performance. Upgrade your audio or telecom system with the SWITCHCRAFT part 440X for a seamless and high-quality connection.
Search Keywords:
440X
IN STOCK: 303
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.71
$27.710
10
$19.36
$193.600
25
$18.96
$474.000
50
$17.59
$879.500
100
$16.17
$1,617.000
300
$15.92
$4,776.000
500 +
$14.64
$7,320.000
Tools/3D Models
Product Guides