help desk software
DATA SHEET

46202LR

Switchcraft

Switch Slide SPST Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
46202LR
RoHS:
No
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPST
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Switch Slide SPST Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides