Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
46203MR
RoHS:
No
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
N/A
Switch Slide SPDT Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Search Keywords:
46203MR
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
15 Weeks
Product Guides