help desk software
DATA SHEET

46203MRX

Switchcraft

Switch Slide SPDT Top Slide 3A 125VAC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
46203MRX
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
N/A
Switch Slide SPDT Top Slide 3A 125VAC Solder Lug Panel Mount
Search Keywords:
46203MRX
IN STOCK: 58
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.50
$125.000
25
$6.71
$167.750
100
$2.82
$282.000
500
$2.44
$1,220.000
1,000
$2.19
$2,190.000
5,000 +
$2.12
$10,600.000
Tools/3D Models
Product Guides