help desk software
DATA SHEET

46204LEX

Switchcraft

Switch Slide DPST Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
46204LEX
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPST
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
N/A
Switch Slide DPST Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$6.36
$477.000
150
$4.77
$715.500
225
$4.45
$1,001.250
300 +
$4.36
$1,308.000
Tools/3D Models
Product Guides