help desk software
DATA SHEET

46206LFEX

Switchcraft

GENERAL PURPOSE SLIDE SWITCHES

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
46206LFEX
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
N/A
GENERAL PURPOSE SLIDE SWITCHES
Search Keywords:
46206LFEX
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.71
$117.100
25
$7.39
$184.750
50
$2.61
$130.500
100
$2.30
$230.000
250
$2.17
$542.500
500
$1.88
$940.000
1,000 +
$1.68
$1,680.000
Tools/3D Models
Product Guides