help desk software
DATA SHEET

46206MRX

Switchcraft

Switch Slide DPDT Top Slide 3A 125VAC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
46206MRX
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
N/A
Switch Slide DPDT Top Slide 3A 125VAC Solder Lug Panel Mount
IN STOCK: 400
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.70
$33.500
25
$5.68
$142.000
100
$5.28
$528.000
300
$4.88
$1,464.000
500
$4.20
$2,100.000
1,000
$3.70
$3,700.000
2,500
$3.62
$9,050.000
5,000 +
$3.45
$17,250.000
Tools/3D Models
Product Guides