Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
46256LFE
RoHS:
No
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Flush Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
34.92 x 13.49 x 15.49 mm
Life Cycle:
Discontinued & Replaced
Switch Slide DPDT Flush Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Search Keywords:
46256LFE
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides