Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
46313MDR
RoHS:
No
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC 125VDC A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
N/A
Switch Slide DP3T Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Search Keywords:
46313MDR
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
29
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$12.40
$124.000
30
$3.96
$118.800
50
$3.37
$168.500
100
$3.14
$314.000
200
$2.97
$594.000
250
$2.96
$740.000
500
$2.77
$1,385.000
1,000
+
$2.71
$2,710.000
Product Guides