help desk software
DATA SHEET

483NC

Switchcraft

Conn 1/4"" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
483NC
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Tin
Termination Method:
Screw
Operating Temperature:
N/A
Conn 1/4"" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords:
483NC
IN STOCK: 174
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$38.36
$76.720
25
$13.19
$329.750
100
$10.55
$1,055.000
500
$9.08
$4,540.000
1,000
$8.21
$8,210.000
5,000 +
$7.91
$39,550.000
Tools/3D Models
Product Guides