help desk software
DATA SHEET

485NC

Switchcraft

Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
485NC
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part 485NC is a high-quality 1/4" phone plug that is designed for professional audio applications. It features a robust construction and offers three solder terminals for easy and reliable cable connections. With its cable mount design, this switch provides a secure and reliable connection for your audio equipment. Perfect for musicians, sound engineers, and audio enthusiasts, the SWITCHCRAFT part 485NC is a reliable and durable choice for your audio connectivity needs.
Search Keywords:
485NC
IN STOCK: 697
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.30
$28.300
5
$18.34
$91.700
10
$17.80
$178.000
25
$17.25
$431.250
50
$16.84
$842.000
75
$16.59
$1,244.250
100 +
$16.34
$1,634.000
Tools/3D Models
Product Guides