Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
50209L
RoHS:
No
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
3PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Switch Slide 3PDT Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides