help desk software
DATA SHEET

50212LX

Switchcraft

Switch Slide - 4PDT - Extended Top Slide - 3A - 125VAC - 125VDC - Solder Lug Panel Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
50212LX
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
4PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
Solder
Dimension:
N/A
The best way to turn on or off your application is by using this 50212LX slide switch from Switchcraft. It has a 4PDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This slide switch has an operating temperature range of -20 °C to 70 °C. The 50212LX slide switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Search Keywords:
50212LX
IN STOCK: 886
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.92
$54.600
25
$8.66
$216.500
50
$8.57
$428.500
100
$7.72
$772.000
300
$7.65
$2,295.000
500
$7.57
$3,785.000
1,000 +
$6.35
$6,350.000
Tools/3D Models
Product Guides