help desk software
DATA SHEET

61HA5F

Switchcraft

Conn DIN Connector F 4Signal/1Ground POS Solder ST Panel Mount 5 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
61HA5F
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Type:
DIN Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
4Signal/1Ground
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn DIN Connector F 4Signal/1Ground POS Solder ST Panel Mount 5 Terminal 1 Port
Search Keywords:
61HA5F
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 420
Ships today, if you order in
Minimum Order:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.810
$27.240
25
$3.740
$93.500
100
$3.182
$318.200
500
$2.805
$1,402.500
1,000 +
$2.623
$2,623.000
Tools/3D Models
Product Guides