help desk software
DATA SHEET

65021K206X

Switchcraft

Switch Push Button Button 3A 125VAC 125VDC PC Pins/Wire Wrap Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
65021K206X
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
N/A
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
3A@125VAC 125 VDC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
PC Pins/Wire Wrap
Body Orientation:
Straight
Dimension:
N/A
The SWITCHCRAFT 65021K206X is a versatile and reliable switch that can be seamlessly integrated into various electronic applications. This push button switch is designed for optimum performance, with a rating of 3A and a voltage capacity of 125VAC and 125VDC. Featuring PC pins and wire wrap for easy installation, this switch has a screw mount design that ensures stability. Its compact size and durable construction make it perfect for demanding environments. Trust the SWITCHCRAFT 65021K206X to deliver exceptional functionality and reliability in your electronic projects.
Search Keywords:
65021K206X
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.33
$34.330
5 +
$32.05
$160.250
Tools/3D Models
Product Guides